


RJE3A1880412 | |
|---|---|
DigiKey Part Number | 664-RJE3A1880412TR-ND - Tape & Reel (TR) 664-RJE3A1880412CT-ND - Cut Tape (CT) 664-RJE3A1880412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1880412 |
Description | 8P8C, RA, CAT5E, SMT, WITHOUT SH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1880412 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,82000 | € 2,82 |
| 10 | € 2,39400 | € 23,94 |
| 25 | € 2,24320 | € 56,08 |
| 50 | € 2,13600 | € 106,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 2,00216 | € 250,27 |
| 250 | € 1,90652 | € 476,63 |
| 375 | € 1,85277 | € 694,79 |
| 625 | € 1,78720 | € 1 117,00 |
| 875 | € 1,74529 | € 1 527,13 |
| 1 250 | € 1,70194 | € 2 127,43 |
| Unit Price without VAT: | € 2,82000 |
|---|---|
| Unit Price with VAT: | € 3,44040 |

