


RJE3A1880402 | |
|---|---|
DigiKey Part Number | 664-RJE3A1880402TR-ND - Tape & Reel (TR) 664-RJE3A1880402CT-ND - Cut Tape (CT) 664-RJE3A1880402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1880402 |
Description | 8P8C, RA, CAT5E, SMT, WITHOUT SH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1880402 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 2,05200 | € 20,52 |
| 25 | € 1,92320 | € 48,08 |
| 50 | € 1,83120 | € 91,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,71656 | € 214,57 |
| 250 | € 1,63452 | € 408,63 |
| 375 | € 1,58843 | € 595,66 |
| 625 | € 1,53219 | € 957,62 |
| 875 | € 1,49626 | € 1 309,23 |
| 1 250 | € 1,45910 | € 1 823,88 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

