Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE36188340CH | |
|---|---|
DigiKey Part Number | 664-RJE36188340CH-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188340CH |
Description | STACKED RJ45 OVER 2 NOS USB TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188340CH Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB C, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE36188310CH | Amphenol CS (Commercial Products) | 0 | 664-RJE36188310CH-ND | € 8,46000 | Parametric Equivalent |
| RJE36188320CH | Amphenol CS (Commercial Products) | 0 | 664-RJE36188320CH-ND | € 8,82000 | Parametric Equivalent |
| RJE36188330CH | Amphenol CS (Commercial Products) | 0 | 664-RJE36188330CH-ND | € 9,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,05000 | € 10,05 |
| 10 | € 8,54600 | € 85,46 |
| 25 | € 8,01040 | € 200,26 |
| 50 | € 7,62800 | € 381,40 |
| 100 | € 7,26390 | € 726,39 |
| 250 | € 6,80940 | € 1 702,35 |
| 500 | € 6,48468 | € 3 242,34 |
| 1 000 | € 6,17553 | € 6 175,53 |
| Unit Price without VAT: | € 10,05000 |
|---|---|
| Unit Price with VAT: | € 12,26100 |


