Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE36188234H | |
|---|---|
DigiKey Part Number | 664-RJE36188234H-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188234H |
Description | STACKED RJ45 OVER HDMI , WITH LE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188234H Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack with HDMI | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE36188214H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188214H-ND | € 2,87000 | Parametric Equivalent |
| RJE36188224H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188224H-ND | € 3,08000 | Parametric Equivalent |
| RJE36188244H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188244H-ND | € 3,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,32000 | € 3,32 |
| 10 | € 2,82200 | € 28,22 |
| 25 | € 2,64440 | € 66,11 |
| 50 | € 2,51820 | € 125,91 |
| 100 | € 2,39800 | € 239,80 |
| 250 | € 2,24776 | € 561,94 |
| 500 | € 2,14052 | € 1 070,26 |
| 1 000 | € 2,03841 | € 2 038,41 |
| 2 500 | € 1,91091 | € 4 777,28 |
| Unit Price without VAT: | € 3,32000 |
|---|---|
| Unit Price with VAT: | € 4,05040 |


