Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE36188210H | |
|---|---|
DigiKey Part Number | 664-RJE36188210H-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188210H |
Description | STACKED RJ45 OVER HDMI , WITHOUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188210H Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with HDMI | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE36188220H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188220H-ND | € 2,85000 | Parametric Equivalent |
| RJE36188230H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188230H-ND | € 3,00000 | Parametric Equivalent |
| RJE36188240H | Amphenol CS (Commercial Products) | 0 | 664-RJE36188240H-ND | € 3,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,64000 | € 2,64 |
| 10 | € 2,24900 | € 22,49 |
| 25 | € 2,10760 | € 52,69 |
| 50 | € 2,00680 | € 100,34 |
| 100 | € 1,91100 | € 191,10 |
| 250 | € 1,79128 | € 447,82 |
| 500 | € 1,70578 | € 852,89 |
| 1 000 | € 1,62441 | € 1 624,41 |
| 2 500 | € 1,52278 | € 3 806,95 |
| Unit Price without VAT: | € 2,64000 |
|---|---|
| Unit Price with VAT: | € 3,22080 |


