
RJE1Y33A83162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y33A83162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y33A83162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,13000 | € 5,13 |
| 10 | € 4,36100 | € 43,61 |
| 25 | € 4,08800 | € 102,20 |
| 50 | € 3,89280 | € 194,64 |
| 100 | € 3,70700 | € 370,70 |
| 300 | € 3,43057 | € 1 029,17 |
| 500 | € 3,30920 | € 1 654,60 |
| 1 000 | € 3,15136 | € 3 151,36 |
| 2 500 | € 2,95431 | € 7 385,77 |
| Unit Price without VAT: | € 5,13000 |
|---|---|
| Unit Price with VAT: | € 6,25860 |

