
RJE1Y31610C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y31610C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y31610C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y31610C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (610.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-002-WH | Eaton Tripp Lite | 5 | 95-N261-002-WH-ND | € 6,18000 | Parametric Equivalent |
| N261-S02-WH | Eaton Tripp Lite | 8 | 95-N261-S02-WH-ND | € 8,04000 | Parametric Equivalent |
| TRM695A-WHT-2F | L-com | 0 | 5073-TRM695A-WHT-2F-ND | € 3,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,52000 | € 4,52 |
| 10 | € 3,84500 | € 38,45 |
| 25 | € 3,60400 | € 90,10 |
| 50 | € 3,43200 | € 171,60 |
| 180 | € 3,13522 | € 564,34 |
| 360 | € 2,98564 | € 1 074,83 |
| 540 | € 2,90146 | € 1 566,79 |
| 1 080 | € 2,76309 | € 2 984,14 |
| 2 520 | € 2,60292 | € 6 559,36 |
| Unit Price without VAT: | € 4,52000 |
|---|---|
| Unit Price with VAT: | € 5,51440 |

