


RJE1R288335411 | |
|---|---|
DigiKey Part Number | 664-RJE1R288335411-ND |
Manufacturer | |
Manufacturer Product Number | RJE1R288335411 |
Description | 8P8C, CAT6, STACKED, SHIELD, WIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1R288335411 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | € 7,80726 | € 3 934,86 |
| Unit Price without VAT: | € 7,80726 |
|---|---|
| Unit Price with VAT: | € 9,52486 |

