Similar
Similar
Similar

RJE061881220H | |
|---|---|
DigiKey Part Number | RJE061881220H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJE061881220H |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock, Panel Stops |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-2014-2-1-LP/FS | Assmann WSW Components | 0 | A-2014-2-1-LP/FS-ND | € 0,86122 | Similar |
| A-2014-2-2-LP/FS | Assmann WSW Components | 0 | A-2014-2-2-LP/FS-ND | € 1,08242 | Similar |
| A-2014-2-3-LP/FS | Assmann WSW Components | 0 | A-2014-2-3-LP/FS-ND | € 1,12229 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | € 1,47808 | € 3 990,82 |
| Unit Price without VAT: | € 1,47808 |
|---|---|
| Unit Price with VAT: | € 1,80326 |


