


RJE031880290 | |
|---|---|
DigiKey Part Number | 664-RJE031880290-ND |
Manufacturer | |
Manufacturer Product Number | RJE031880290 |
Description | 8P8C, RA, NO SHIELD, SINGLE PORT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE031880290 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polyester |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 800 | € 0,47825 | € 5 165,10 |
| Unit Price without VAT: | € 0,47825 |
|---|---|
| Unit Price with VAT: | € 0,58347 |

