Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NFD17A7W2S32E1CA | |
|---|---|
DigiKey Part Number | 664-NFD17A7W2S32E1CA-ND |
Manufacturer | |
Manufacturer Product Number | NFD17A7W2S32E1CA |
Description | D-SUB,7W2S COMBO SOCKET, VERTICA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | NFD17A7W2S32E1CA Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Power | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -50°C ~ 105°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFD17A7W2S42E1CA | Amphenol CS (Commercial Products) | 0 | 664-NFD17A7W2S42E1CA-ND | € 1 996,57716 | Parametric Equivalent |
| NFD17A7W2S72E1CA | Amphenol CS (Commercial Products) | 0 | 664-NFD17A7W2S72E1CA-ND | € 1 000,80936 | Parametric Equivalent |
| NFD17A7W2S74E1DA | Amphenol CS (Commercial Products) | 0 | 664-NFD17A7W2S74E1DA-ND | € 941,98288 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | € 9,09393 | € 8 912,05 |
| Unit Price without VAT: | € 9,09393 |
|---|---|
| Unit Price with VAT: | € 11,09459 |



