Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MUSBC51101 | |
|---|---|
DigiKey Part Number | MUSBC51101-ND |
Manufacturer | |
Manufacturer Product Number | MUSBC51101 |
Description | CONN RCPT USB2.0 A STACKED PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Features Cover |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A), Stacked | Mating Cycles 1500 |
Number of Contacts 8 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSBC51105 | Amphenol CS (Commercial Products) | 0 | MUSBC51105-ND | € 14,11680 | Parametric Equivalent |
| MUSBC511N1 | Amphenol CS (Commercial Products) | 0 | MUSBC511N1-ND | € 18,56000 | Parametric Equivalent |
| MUSBC511N5 | Amphenol CS (Commercial Products) | 0 | MUSBC511N5-ND | € 14,11980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 12,32260 | € 616,13 |
| Unit Price without VAT: | € 12,32260 |
|---|---|
| Unit Price with VAT: | € 15,03357 |




