
MRJ678001 | |
|---|---|
DigiKey Part Number | MRJ678001-ND |
Manufacturer | |
Manufacturer Product Number | MRJ678001 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ678001 Models |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Shell Material, Finish Zinc Alloy, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polycarbonate (PC) |
Type Coupler | Operating Temperature -40°C ~ 105°C |
Features Filtered | Base Product Number |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 23,63175 | € 945,27 |
| Unit Price without VAT: | € 23,63175 |
|---|---|
| Unit Price with VAT: | € 28,83074 |


