
L77HDE15SD1C | |
|---|---|
DigiKey Part Number | 2266-L77HDE15SD1C-ND |
Manufacturer | |
Manufacturer Product Number | L77HDE15SD1C |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 155°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |

