Image for L777TWC17W5P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L777TWC17W5P

DigiKey Part Number
L777TWC17W5P-ND
Manufacturer
Manufacturer Product Number
L777TWC17W5P
Description
CONN D-SUB PLUG 17POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17 (12 + 5 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
4 (DC, C) - 17W5
Contact Material
Brass
Contact Type
Signal and Coax or Power (Not Included)
Operating Temperature
-55°C ~ 155°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
200€ 8,17280€ 1 634,56
Manufacturers Standard Package
Unit Price without VAT:€ 8,17280
Unit Price with VAT:€ 9,97082