Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L717TSCH37POL2RM5C309 | |
|---|---|
DigiKey Part Number | L717TSCH37POL2RM5C309-ND |
Manufacturer | |
Manufacturer Product Number | L717TSCH37POL2RM5C309 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717TSCH37POL2RM5C309 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654617713 | HARTING | 0 | 09654617713-ND | € 6,49460 | Similar |
| 09654696713 | HARTING | 0 | 09654696713-ND | € 12,18540 | Similar |
| 172-E37-113R001 | NorComp Inc. | 33 | 1537MNEA-ND | € 9,06000 | Similar |
| 172-E37-113R011 | NorComp Inc. | 26 | 2537MEA-ND | € 9,79000 | Similar |
| 172-E37-113R021 | NorComp Inc. | 0 | 3537MEA-ND | € 7,22483 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | € 3,76123 | € 1 895,66 |
| Unit Price without VAT: | € 3,76123 |
|---|---|
| Unit Price with VAT: | € 4,58870 |












