Similar
Similar
Similar
Similar
Similar
Similar



L717SDE09PABCH4R | |
|---|---|
DigiKey Part Number | L717SDE09PABCH4R-ND |
Manufacturer | |
Manufacturer Product Number | L717SDE09PABCH4R |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDE09PABCH4R Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-009-113R161 | NorComp Inc. | 330 | 183-709ME-ND | € 4,08000 | Similar |
| 183-009-113R171 | NorComp Inc. | 92 | 183-909ME-ND | € 3,98000 | Similar |
| 183-009-113R181 | NorComp Inc. | 647 | 183-809ME-ND | € 4,39000 | Similar |
| 183-009-113R531 | NorComp Inc. | 337 | 183-09ME-ND | € 4,39000 | Similar |
| 5745351-2 | TE Connectivity AMP Connectors | 0 | 5745351-2-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 1,45511 | € 261,92 |
| Unit Price without VAT: | € 1,45511 |
|---|---|
| Unit Price with VAT: | € 1,77523 |















