L717DFD50P1BPN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 5,03000
Datasheet
Image for L717DFD50P1BPN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DFD50P1BPN

DigiKey Part Number
L717DFD50P1BPN-ND
Manufacturer
Manufacturer Product Number
L717DFD50P1BPN
Description
CONN D-SUB PLUG 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
20.0µin (0.51µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.406" (10.30mm)
Connector Type
Plug, Male Pins
Features
Grounding Indents, Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 155°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD50P564TXLFAmphenol CS (FCI)0609-6518-ND€ 5,03000Similar
Obsolete
This product is no longer manufactured. View Substitutes