9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L17SM209S751R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17SM209S751R

DigiKey Part Number
L17SM209S751R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L17SM209S751R
Description
CONN D-SUB RCPT 9P SMD R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17SM209S751R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
85°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,05707€ 3 057,07
Unit Price without VAT:€ 3,05707
Unit Price with VAT:€ 3,72963