
L17RRD2M042K | |
|---|---|
DigiKey Part Number | L17RRD2M042K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17RRD2M042K |
Description | DSUB PIN RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD2M042K Models |
Category | Wire Gauge 24-28 AWG |
Manufacturer Amphenol ICC (Commercial Products) | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 153,19000 | € 153,19 |
| Unit Price without VAT: | € 153,19000 |
|---|---|
| Unit Price with VAT: | € 186,89180 |

