
L177TWA11W1SP3SYRM84 | |
|---|---|
DigiKey Part Number | L177TWA11W1SP3SYRM84-ND |
Manufacturer | |
Manufacturer Product Number | L177TWA11W1SP3SYRM84 |
Description | CONN D-SUB RCPT 11P PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1 | Contact Material Bronze |
Contact Type Signal and Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 8,24940 | € 1 649,88 |
| Unit Price without VAT: | € 8,24940 |
|---|---|
| Unit Price with VAT: | € 10,06427 |


