Similar
Similar



L177SDAH15SOL2 | |
|---|---|
DigiKey Part Number | L177SDAH15SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L177SDAH15SOL2 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177SDAH15SOL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15S24A4GV00LF | Amphenol CS (FCI) | 2 997 | 609-1497-ND | € 2,34000 | Similar |
| D15S24A6GX00LF | Amphenol CS (FCI) | 432 | 609-5554-ND | € 3,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | € 1,19396 | € 668,62 |
| Unit Price without VAT: | € 1,19396 |
|---|---|
| Unit Price with VAT: | € 1,45663 |









