Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G88MPSH1822HR | |
|---|---|
DigiKey Part Number | 664-G88MPSH1822HR-ND |
Manufacturer | |
Manufacturer Product Number | G88MPSH1822HR |
Description | MICRO POWER SUPER 3.0MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPSH1822HR Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Plastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430251800 | Molex | 5 494 | WM2491-ND | € 0,88000 | Parametric Equivalent |
| 0430251808 | Molex | 0 | WM23253-ND | € 1,22000 | Parametric Equivalent |
| 1-794617-8 | TE Connectivity AMP Connectors | 6 731 | A30301-ND | € 1,06000 | Parametric Equivalent |
| 662018113322 | Würth Elektronik | 532 | 732-4945-ND | € 1,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,16778 | € 1 258,35 |
| Unit Price without VAT: | € 0,16778 |
|---|---|
| Unit Price with VAT: | € 0,20469 |





