

G88MPB07002C1EU | |
|---|---|
DigiKey Part Number | G88MPB07002C1EU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPB07002C1EU |
Description | CONN HEADER R/A 7POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPB07002C1EU Models |
Category | Contact Length - Post 0.083" (2.11mm) |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 080 | € 0,42799 | € 4 314,14 |
| Unit Price without VAT: | € 0,42799 |
|---|---|
| Unit Price with VAT: | € 0,52215 |


