Similar
Similar
Similar

G832MB110802022HR | |
|---|---|
DigiKey Part Number | 664-G832MB110802022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB110802022HR |
Description | BTB 80P P=0.8MM PLUG H=4.7MM GOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB110802022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm, 7mm, 9mm, 13mm, 17mm |
Number of Positions 80 | Height Above Board 0.185" (4.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB110802322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB110802322HRTR-ND | € 1,80738 | Similar |
| G832MB130802022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB130802022HRTR-ND | € 1,22128 | Similar |
| G832MB130802322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB130802322HRTR-ND | € 1,80738 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,22128 | € 3 663,84 |
| Unit Price without VAT: | € 1,22128 |
|---|---|
| Unit Price with VAT: | € 1,48996 |




