Similar
Similar
Similar

G832MB030607022HR | |
|---|---|
DigiKey Part Number | 664-G832MB030607022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB030607022HR |
Description | BTB 60P P=0.8MM RECEPTACLE H=15. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB030607022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 60 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB010607022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010607022HRTR-ND | € 1,83971 | Similar |
| G832MB010607322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010607322HRTR-ND | € 2,55382 | Similar |
| G832MB030607322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030607322HRTR-ND | € 2,55382 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 1,83971 | € 8 278,69 |
| Unit Price without VAT: | € 1,83971 |
|---|---|
| Unit Price with VAT: | € 2,24445 |




