Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G800MU305010THR

DigiKey Part Number
664-G800MU305010THRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G800MU305010THR
Description
PIN HEADER 2.54MM PITCH STR SMT,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
G800MU305010THR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.098" (2.50mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-25°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
250VDC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 400€ 0,47105€ 2 543,67
Unit Price without VAT:€ 0,47105
Unit Price with VAT:€ 0,57468