


G40H2132112HR | |
|---|---|
DigiKey Part Number | 664-G40H2132112HR-ND |
Manufacturer | |
Manufacturer Product Number | G40H2132112HR |
Description | G40H2132112HR-MINI SAS HD V/T SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H2132112HR Models |
Category | Number of Positions 36 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 1,64668 | € 7 410,06 |
| Unit Price without VAT: | € 1,64668 |
|---|---|
| Unit Price with VAT: | € 2,00895 |

