
G22C243000DEU | |
|---|---|
DigiKey Part Number | 664-G22C243000DEU-ND |
Manufacturer | |
Manufacturer Product Number | G22C243000DEU |
Description | IDC SOCKET 1.27MM*1.27MM PITCH,2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 24 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,99076 | € 8 972,28 |
| Unit Price without VAT: | € 2,99076 |
|---|---|
| Unit Price with VAT: | € 3,64873 |

