
FLHP2C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHP2C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHP2C008A0 |
Description | CBL ASSY SKT TO CBL 2POS 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHP2C008A0 Models |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.28' (1.00m) |
Series | Features Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,96000 | € 2,96 |
| 10 | € 2,51200 | € 25,12 |
| 25 | € 2,35480 | € 58,87 |
| 50 | € 2,24220 | € 112,11 |
| 100 | € 2,13510 | € 213,51 |
| 300 | € 1,97583 | € 592,75 |
| 600 | € 1,88153 | € 1 128,92 |
| 1 200 | € 1,79178 | € 2 150,14 |
| 2 700 | € 1,69223 | € 4 569,02 |
| Unit Price without VAT: | € 2,96000 |
|---|---|
| Unit Price with VAT: | € 3,61120 |

