
FLHB4C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHB4C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHB4C008A0 |
Description | CBL ASSY SKT TO SKT 4POS 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHB4C008A0 Models |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.28' (1.00m) |
Series | Features Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,90000 | € 4,90 |
| 10 | € 4,17000 | € 41,70 |
| 25 | € 3,90840 | € 97,71 |
| 50 | € 3,72180 | € 186,09 |
| 180 | € 3,40000 | € 612,00 |
| 360 | € 3,23772 | € 1 165,58 |
| 540 | € 3,14646 | € 1 699,09 |
| 1 080 | € 2,99641 | € 3 236,12 |
| 2 520 | € 2,82273 | € 7 113,28 |
| Unit Price without VAT: | € 4,90000 |
|---|---|
| Unit Price with VAT: | € 5,97800 |

