




FCE17E09AD290 | |
|---|---|
DigiKey Part Number | FCE17E09AD290-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09AD290 |
Description | CONN DSUB ADAPTER DB9F DB9M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09AD290 Models |
Category | Features Filter |
Manufacturer Amphenol ICC (Commercial Products) | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 9 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 9 Pin Male | Housing Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,79000 | € 31,79 |
| 10 | € 27,01700 | € 270,17 |
| 25 | € 25,32560 | € 633,14 |
| 60 | € 23,80933 | € 1 428,56 |
| 120 | € 22,67400 | € 2 720,88 |
| 300 | € 21,25640 | € 6 376,92 |
| Unit Price without VAT: | € 31,79000 |
|---|---|
| Unit Price with VAT: | € 38,78380 |

