Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17B25SC2EB | |
|---|---|
DigiKey Part Number | FCC17B25SC2EB-ND |
Manufacturer | |
Manufacturer Product Number | FCC17B25SC2EB |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17B25SC2EB Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Receptacle, Female Sockets | Features Filter, Mounting Brackets |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663126600 | HARTING | 0 | 09663126600-ND | € 5,13580 | Similar |
| 09663127600 | HARTING | 0 | 09663127600-ND | € 6,67510 | Similar |
| 09663526616 | HARTING | 8 | 1195-7902-ND | € 7,87000 | Similar |
| 09663527610 | HARTING | 0 | 09663527610-ND | € 7,01650 | Similar |
| 09663527615 | HARTING | 0 | 09663527615-ND | € 7,43420 | Similar |








