Similar
Similar
Similar
Similar

FCC17A15SN240 | |
|---|---|
DigiKey Part Number | FCC17A15SN240-ND |
Manufacturer | |
Manufacturer Product Number | FCC17A15SN240 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17A15SN240 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 200V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-015-283L001 | NorComp Inc. | 0 | 12615FA-ND | € 8,96560 | Similar |
| 172-015-283L011 | NorComp Inc. | 0 | 13615FA-ND | € 12,95000 | Similar |
| 172-015-283L021 | NorComp Inc. | 0 | 14615FA-ND | € 9,25350 | Similar |
| 172-015-283L031 | NorComp Inc. | 0 | 15615FA-ND | € 12,61000 | Similar |





