Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRPC21C009920 | |
|---|---|
DigiKey Part Number | 664-DRPC21C009920-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21C009920 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC21C009920 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bag | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308453033-E | METZ CONNECT USA Inc. | 0 | 1849-1308453033-E-ND | € 12,34100 | Parametric Equivalent |
| 13084C3033-E | METZ CONNECT USA Inc. | 0 | 1849-13084C3033-E-ND | € 15,68000 | Parametric Equivalent |
| 1523702 | Phoenix Contact | 2 | 277-1523702-ND | € 18,20000 | Parametric Equivalent |
| 24441366 | LAPP | 149 | 5614-24441366-ND | € 13,79000 | Parametric Equivalent |
| BM-6ASG010F | Cinch Connectivity Solutions | 0 | 116-BM-6ASG010F-ND | € 19,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 34,84600 | € 348,46 |
| Unit Price without VAT: | € 34,84600 |
|---|---|
| Unit Price with VAT: | € 42,51212 |














