
DRPC21B005540 | |
|---|---|
DigiKey Part Number | 664-DRPC21B005540-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21B005540 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC21B005540 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Industrial Environments |
Connector Type Plug, Angled Down to Plug, Angled Down | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,86000 | € 38,86 |
| 10 | € 33,02900 | € 330,29 |
| 25 | € 30,96200 | € 774,05 |
| 50 | € 29,48500 | € 1 474,25 |
| 100 | € 28,07910 | € 2 807,91 |
| 250 | € 26,32356 | € 6 580,89 |
| Unit Price without VAT: | € 38,86000 |
|---|---|
| Unit Price with VAT: | € 47,40920 |

