
DRPC215001740 | |
|---|---|
DigiKey Part Number | 664-DRPC215001740-ND |
Manufacturer | |
Manufacturer Product Number | DRPC215001740 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC215001740 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Industrial Environments |
Connector Type Plug, Angled Up to Plug, Angled Down | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,07000 | € 33,07 |
| 10 | € 28,11000 | € 281,10 |
| 25 | € 26,35040 | € 658,76 |
| 50 | € 25,09320 | € 1 254,66 |
| 100 | € 23,89660 | € 2 389,66 |
| 250 | € 22,40236 | € 5 600,59 |
| Unit Price without VAT: | € 33,07000 |
|---|---|
| Unit Price with VAT: | € 40,34540 |

