
DRPC11B009040 | |
|---|---|
DigiKey Part Number | 664-DRPC11B009040-ND |
Manufacturer | |
Manufacturer Product Number | DRPC11B009040 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC11B009040 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Style Industrial Environments |
Cable Type Round Cable | Base Product Number |
Connector Type Plug to Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,60000 | € 19,60 |
| 10 | € 16,65400 | € 166,54 |
| 25 | € 15,61080 | € 390,27 |
| 50 | € 14,86560 | € 743,28 |
| 100 | € 14,15640 | € 1 415,64 |
| 250 | € 13,27100 | € 3 317,75 |
| 500 | € 12,63848 | € 6 319,24 |
| Unit Price without VAT: | € 19,60000 |
|---|---|
| Unit Price with VAT: | € 23,91200 |

