
DRPC11A005040 | |
|---|---|
DigiKey Part Number | 664-DRPC11A005040-ND |
Manufacturer | |
Manufacturer Product Number | DRPC11A005040 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC11A005040 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Style Industrial Environments |
Cable Type Round Cable | Base Product Number |
Connector Type Plug, Angled Down to Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,18000 | € 20,18 |
| 10 | € 17,15000 | € 171,50 |
| 25 | € 16,07680 | € 401,92 |
| 50 | € 15,30940 | € 765,47 |
| 100 | € 14,57910 | € 1 457,91 |
| 250 | € 13,66728 | € 3 416,82 |
| 500 | € 13,01580 | € 6 507,90 |
| Unit Price without VAT: | € 20,18000 |
|---|---|
| Unit Price with VAT: | € 24,61960 |

