DSH2XSRAA19X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 986
Unit Price: € 10,21000
Datasheet
Image for DSH2XSRAA19X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSH2XSRAA19X

DigiKey Part Number
DSH2XSRAA19X-ND
Manufacturer
Manufacturer Product Number
DSH2XSRAA19X
Description
CONN D-SUB HD RCPT 26P VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Features
Board Lock
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-M26-213R021NorComp Inc.986180-M2621DFN-ND€ 10,21000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€ 11,50667€ 345,20
Manufacturers Standard Package
Unit Price without VAT:€ 11,50667
Unit Price with VAT:€ 14,03814