Image for DLS3PS5AN23X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLS3PS5AN23X

DigiKey Part Number
DLS3PS5AN23X-ND
Manufacturer
Manufacturer Product Number
DLS3PS5AN23X
Description
CONN D-SUB PLG/RCPT 25P R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25, 25 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
3 (DB, B); 3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
125V
Color
-
Contact Form
Stamped
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€ 5,35430€ 535,43
Unit Price without VAT:€ 5,35430
Unit Price with VAT:€ 6,53225