
9012M4FAR99X90X | |
|---|---|
DigiKey Part Number | 9012M4FAR99X90X-ND |
Manufacturer | |
Manufacturer Product Number | 9012M4FAR99X90X |
Description | CONN DIN RCPT 16POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Style M/2 (1/2 M) |
Manufacturer Amphenol CONEC | Level, Class 3 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 16 (12 + 4 Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,60820 | € 560,82 |
| Unit Price without VAT: | € 5,60820 |
|---|---|
| Unit Price with VAT: | € 6,84200 |

