
6STD25PCM99B70X | |
|---|---|
DigiKey Part Number | 626-6STD25PCM99B70X-ND |
Manufacturer | |
Manufacturer Product Number | 6STD25PCM99B70X |
Description | 25P M WTR RES SC FRONT MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 31,94900 | € 319,49 |
| Unit Price without VAT: | € 31,94900 |
|---|---|
| Unit Price with VAT: | € 38,97778 |

