
4STD15SAR99B30X | |
|---|---|
DigiKey Part Number | 4STD15SAR99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD15SAR99B30X |
Description | CONN D-SUB RCPT 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Packaging Box | Shell Size, Connector Layout 2 (DA, A) |
Part Status Active | Contact Type Signal |
Connector Style | Base Product Number |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 15,13400 | € 454,02 |
| Unit Price without VAT: | € 15,13400 |
|---|---|
| Unit Price with VAT: | € 18,46348 |

