
43-01123 | |
|---|---|
DigiKey Part Number | 43-01123-ND |
Manufacturer | |
Manufacturer Product Number | 43-01123 |
Description | CONN PLUG FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -30°C ~ 85°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation B | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-01124 | Amphenol CONEC | 0 | 43-01124-ND | € 9,52829 | Parametric Equivalent |
| 43-01249 | Amphenol CONEC | 0 | 43-01249-ND | € 9,21429 | Parametric Equivalent |
| 43-01250 | Amphenol CONEC | 0 | 43-01250-ND | € 9,52829 | Parametric Equivalent |
| 43-01689 | Amphenol CONEC | 0 | 43-01689-ND | € 10,40533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | € 9,21429 | € 645,00 |
| Unit Price without VAT: | € 9,21429 |
|---|---|
| Unit Price with VAT: | € 11,24143 |

