
43-00026 | |
|---|---|
DigiKey Part Number | 43-00026-ND |
Manufacturer | |
Manufacturer Product Number | 43-00026 |
Description | CONN RCPT MALE 4POS GOLD CLAMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Clamp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Clamp | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA6), Nylon 6, Glass Filled |
Orientation A | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA6), Nylon 6 |
Shell Material Gadolinium-Zinc | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | € 7,38091 | € 81,19 |
| Unit Price without VAT: | € 7,38091 |
|---|---|
| Unit Price with VAT: | € 9,00471 |

