Parametric Equivalent

3021W1SXK99A10X | |
|---|---|
DigiKey Part Number | 3021W1SXK99A10X-ND |
Manufacturer | |
Manufacturer Product Number | 3021W1SXK99A10X |
Description | CONN D-SUB HOUSING RCPT 21POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (20 + 1 Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 320µin (8.13µm) |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Number of Positions 21 (20 + 1 Coax or Power) | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 21W1 | Base Product Number |
Contact Type Signal and Coax or Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-212526-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A34518-ND | € 13,78430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 2,98340 | € 149,17 |
| Unit Price without VAT: | € 2,98340 |
|---|---|
| Unit Price with VAT: | € 3,63975 |
















