
17-132444 | |
|---|---|
DigiKey Part Number | 626-17-132444-ND |
Manufacturer | |
Manufacturer Product Number | 17-132444 |
Description | CAT5E PATCH CORD 7.5M IND TO IND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 38,00800 | € 380,08 |
| Unit Price without VAT: | € 38,00800 |
|---|---|
| Unit Price with VAT: | € 46,36976 |

