
17-130314 | |
|---|---|
DigiKey Part Number | 626-17-130314-ND |
Manufacturer | |
Manufacturer Product Number | 17-130314 |
Description | RJ45 CAT 5E ETHERNET PATCH CORD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-130344 | Amphenol CONEC | 0 | 626-17-130344-ND | € 58,59700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 40,86600 | € 408,66 |
| Unit Price without VAT: | € 40,86600 |
|---|---|
| Unit Price with VAT: | € 49,85652 |

