165X15149X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 23,44150
Datasheet
Image for 165X15149X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X15149X

DigiKey Part Number
165X15149X-ND
Manufacturer
Manufacturer Product Number
165X15149X
Description
CONN BACKSHELL 37POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polybutylene Terephthalate (PBT), Glass Filled
Accessory Type
One Piece Backshell
Features
Mating Screws M3
Number of Positions
37
Color
Black
Compatible Shell Size
C
Base Product Number
Compatible D-Sub Size
37pos and HD62pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X15199XAmphenol CONEC0165X15199X-ND€ 23,44150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€ 24,89450€ 497,89
Unit Price without VAT:€ 24,89450
Unit Price with VAT:€ 30,37129